


AP22653QW6-7 | |
|---|---|
DigiKey Part Number | 31-AP22653QW6-7TR-ND - Tape & Reel (TR) 31-AP22653QW6-7CT-ND - Cut Tape (CT) 31-AP22653QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A SOT-26 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653QW6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 (Type A1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46080 | ¥61.52 |
| 100 | ¥2.13520 | ¥213.52 |
| 250 | ¥1.98036 | ¥495.09 |
| 500 | ¥1.88708 | ¥943.54 |
| 1,000 | ¥1.81027 | ¥1,810.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.71528 | ¥5,145.84 |
| 6,000 | ¥1.66879 | ¥10,012.74 |
| 9,000 | ¥1.64551 | ¥14,809.59 |
| 15,000 | ¥1.61972 | ¥24,295.80 |
| 21,000 | ¥1.60464 | ¥33,697.44 |
| 30,000 | ¥1.59015 | ¥47,704.50 |











