AD7793BRUZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD7793BRUZ-REELTR-ND - Tape & Reel (TR) 505-AD7793BRUZ-REELCT-ND - Cut Tape (CT) 505-AD7793BRUZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7793BRUZ-REEL | |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7793BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 470 | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.13000 | ¥135.13 |
10 | ¥124.18300 | ¥1,241.83 |
25 | ¥119.03240 | ¥2,975.81 |
100 | ¥104.87690 | ¥10,487.69 |
250 | ¥99.72944 | ¥24,932.36 |
500 | ¥93.29530 | ¥46,647.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥82.35722 | ¥205,893.05 |