
MR4A16BCMA35 | |
|---|---|
DigiKey Part Number | 819-1016-ND |
Manufacturer | |
Manufacturer Product Number | MR4A16BCMA35 |
Description | IC RAM 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MR4A16BCMA35 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥598.77000 | ¥598.77 |
| 10 | ¥553.00800 | ¥5,530.08 |
| 25 | ¥535.02560 | ¥13,375.64 |
| 50 | ¥521.61780 | ¥26,080.89 |


