MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4A08BCMA35

DigiKey Part Number
819-1049-ND
Manufacturer
Manufacturer Product Number
MR4A08BCMA35
Description
IC RAM 16MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
48-FBGA (10x10)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥601.00000¥601.00
10¥555.05900¥5,550.59
25¥537.01320¥13,425.33
50¥523.55180¥26,177.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.