AD7192BRUZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD7192BRUZ-REELTR-ND - Tape & Reel (TR) 505-AD7192BRUZ-REELCT-ND - Cut Tape (CT) 505-AD7192BRUZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7192BRUZ-REEL | |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7192BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.54000 | ¥118.54 |
10 | ¥108.97900 | ¥1,089.79 |
25 | ¥104.45920 | ¥2,611.48 |
100 | ¥92.03750 | ¥9,203.75 |
250 | ¥87.52020 | ¥21,880.05 |
500 | ¥81.87380 | ¥40,936.90 |
1,000 | ¥75.09804 | ¥75,098.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥72.27483 | ¥180,687.07 |