
ADE9078ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE9078ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE9078ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE9078ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE9078ACPZ-RL |
Description | IC AFE 24BIT 40-LFCSP-WQ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Channel AFE 24 Bit 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9078ACPZ-RL Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.63V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of Bits 24 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Channels 7 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.74000 | ¥164.74 |
| 10 | ¥131.33600 | ¥1,313.36 |
| 25 | ¥122.99120 | ¥3,074.78 |
| 100 | ¥115.14320 | ¥11,514.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥102.35397 | ¥255,884.93 |












