Parametric Equivalent

ISO7762FDWR | |
|---|---|
DigiKey Part Number | 296-ISO7762FDWRTR-ND - Tape & Reel (TR) 296-ISO7762FDWRCT-ND - Cut Tape (CT) 296-ISO7762FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762FDWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762FDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7762DW | Texas Instruments | 7 | 296-47568-ND | ¥46.81000 | Parametric Equivalent |
| ISO7762DWR | Texas Instruments | 5,041 | 296-ISO7762DWRCT-ND | ¥38.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥26.85300 | ¥268.53 |
| 25 | ¥24.69760 | ¥617.44 |
| 100 | ¥22.32900 | ¥2,232.90 |
| 250 | ¥21.19964 | ¥5,299.91 |
| 500 | ¥21.13066 | ¥10,565.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.10728 | ¥42,214.56 |
| 4,000 | ¥20.69643 | ¥82,785.72 |











