
ISO7762DWR | |
|---|---|
DigiKey Part Number | 296-ISO7762DWRTR-ND - Tape & Reel (TR) 296-ISO7762DWRCT-ND - Cut Tape (CT) 296-ISO7762DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762DWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.84000 | ¥33.84 |
| 10 | ¥25.53400 | ¥255.34 |
| 25 | ¥23.44560 | ¥586.14 |
| 100 | ¥21.15110 | ¥2,115.11 |
| 250 | ¥20.05760 | ¥5,014.40 |
| 500 | ¥19.88928 | ¥9,944.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.40983 | ¥36,819.66 |
| 4,000 | ¥18.04231 | ¥72,169.24 |



