Parametric Equivalent


ADUM5201ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM5201ARWZ-RLTR-ND - Tape & Reel (TR) ADUM5201ARWZ-RLCT-ND - Cut Tape (CT) ADUM5201ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5201ARWZ-RL |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5201ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5201ARWZ | Analog Devices Inc. | 0 | 505-ADUM5201ARWZ-ND | ¥17.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.34000 | ¥107.34 |
| 10 | ¥84.40400 | ¥844.04 |
| 25 | ¥78.66760 | ¥1,966.69 |
| 100 | ¥72.36490 | ¥7,236.49 |
| 250 | ¥71.99596 | ¥17,998.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥66.05717 | ¥66,057.17 |


