ADG706BRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG706BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG706BRUZ-REEL7CT-ND - Cut Tape (CT) ADG706BRUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG706BRUZ-REEL7 | |
Description | IC MUX 16:1 4.5OHM 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 16:1 4.5Ohm 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG706BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 32ns, 16ns (Typ) | |
-3db Bandwidth | 25MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥65.06700 | ¥650.67 |
25 | ¥62.03960 | ¥1,550.99 |
100 | ¥53.86970 | ¥5,386.97 |
250 | ¥51.44832 | ¥12,862.08 |
500 | ¥46.90886 | ¥23,454.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.85612 | ¥40,856.12 |
2,000 | ¥39.34289 | ¥78,685.78 |