MAX13487EESA+T | ||
---|---|---|
DigiKey Part Number | MAX13487EESA+TR-ND - Tape & Reel (TR) MAX13487EESA+CT-ND - Cut Tape (CT) MAX13487EESA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX13487EESA+T | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX13487EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52200 | ¥355.22 |
25 | ¥33.57960 | ¥839.49 |
100 | ¥29.10300 | ¥2,910.30 |
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥24.77482 | ¥12,387.41 |
1,000 | ¥20.89443 | ¥20,894.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.84971 | ¥49,624.28 |