MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ESE+T

DigiKey Part Number
MAX3232ESE+TTR-ND - Tape & Reel (TR)
MAX3232ESE+TCT-ND - Cut Tape (CT)
MAX3232ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232ESE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
10¥54.72700¥547.27
25¥50.78120¥1,269.53
100¥46.44040¥4,644.04
250¥44.37124¥11,092.81
500¥43.12406¥21,562.03
1,000¥42.09781¥42,097.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.01435¥102,535.88
Manufacturers Standard Package