
INA193AIDBVT | |
|---|---|
DigiKey Part Number | 296-17163-2-ND - Tape & Reel (TR) 296-17163-1-ND - Cut Tape (CT) 296-17163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA193AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AIDBVT Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.76000 | ¥44.76 |
| 10 | ¥34.08300 | ¥340.83 |
| 25 | ¥31.41000 | ¥785.25 |
| 100 | ¥28.47180 | ¥2,847.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥27.06984 | ¥6,767.46 |
| 500 | ¥26.22486 | ¥13,112.43 |
| 750 | ¥25.80187 | ¥19,351.40 |
| 1,250 | ¥25.33283 | ¥31,666.04 |
| 1,750 | ¥25.05886 | ¥43,853.00 |
| 2,500 | ¥24.79534 | ¥61,988.35 |





