PMEG3010ER,115 | ||
---|---|---|
DigiKey Part Number | 1727-5201-2-ND - Tape & Reel (TR) 1727-5201-1-ND - Cut Tape (CT) 1727-5201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3010ER,115 | |
Description | DIODE SCHOTTKY 30V 1A SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
1,000 | ¥0.82914 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74207 | ¥2,226.21 |
6,000 | ¥0.72550 | ¥4,353.00 |
9,000 | ¥0.64259 | ¥5,783.31 |
30,000 | ¥0.63430 | ¥19,029.00 |
75,000 | ¥0.53894 | ¥40,420.50 |
150,000 | ¥0.51822 | ¥77,733.00 |