MIKROE-3309 | ||
---|---|---|
DigiKey Part Number | 1471-2144-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3309 | |
Description | WAVEFORM CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | AD9833 Waveform Generator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-3309 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Waveform Generator | |
Utilized IC / Part | AD9833 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.84000 | ¥385.84 |