AD5227BUJZ10-RL7 | ||
---|---|---|
DigiKey Part Number | AD5227BUJZ10RL7TR-ND - Tape & Reel (TR) AD5227BUJZ10RL7CT-ND - Cut Tape (CT) AD5227BUJZ10RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5227BUJZ10-RL7 | |
Description | IC DGT POT 10KOHM 64TAP TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5227BUJZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.70700 | ¥137.07 |
25 | ¥12.93280 | ¥323.32 |
100 | ¥11.01840 | ¥1,101.84 |
250 | ¥10.34604 | ¥2,586.51 |
500 | ¥9.05274 | ¥4,526.37 |
1,000 | ¥7.50092 | ¥7,500.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.98359 | ¥20,950.77 |
6,000 | ¥6.72492 | ¥40,349.52 |