
EVAL-AD9833SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD9833SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD9833SDZ |
Description | EVAL BOARD FOR AD9833 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9833 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9833 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Direct Digital Synthesis (DDS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,014.56000 | ¥1,014.56 |






