
AD9912ABCPZ | |
|---|---|
DigiKey Part Number | 505-AD9912ABCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9912ABCPZ |
Description | IC DDS 1GHZ 14BIT 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 1 GHz 48 b Tuning 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9912ABCPZ Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad, CSP |
Resolution (Bits) 14 b | Supplier Device Package 64-LFCSP-VQ (9x9) |
Master fclk 1 GHz | Base Product Number |
Tuning Word Width (Bits) 48 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥909.78000 | ¥909.78 |
| 18 | ¥738.45111 | ¥13,292.12 |
| 27 | ¥723.71667 | ¥19,540.35 |
| 108 | ¥684.32000 | ¥73,906.56 |











