20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
High Speed Converters by Analog Devices

AD5791BRUZ

DigiKey Part Number
505-AD5791BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5791BRUZ
Description
IC DAC 20BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 Bit Digital to Analog Converter 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5791BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
7.5V ~ 16.5V, -2.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥986.13000¥986.13
10¥878.00900¥8,780.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.