Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 30A 4.7V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 30A 4.7V - 15V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4647IY#PBF

DigiKey Part Number
LTM4647IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4647IY#PBF
Description
DC DC CONVERTER 0.6-1.8V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 30A 4.7V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4647IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
30A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
87%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
77-BBGA Module
Voltage - Input (Min)
4.7V
Size / Dimension
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
Voltage - Input (Max)
15V
Supplier Device Package
77-BGA (15x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.80000¥624.80
5¥601.51000¥3,007.55
10¥591.73500¥5,917.35
25¥579.04520¥14,476.13
50¥569.61080¥28,480.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.