
AD8676BRZ | |
|---|---|
DigiKey Part Number | 505-AD8676BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8676BRZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8676BRZ Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 2.7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥44.74900 | ¥447.49 |
| 98 | ¥37.78296 | ¥3,702.73 |
| 196 | ¥36.41117 | ¥7,136.59 |
| 294 | ¥35.72415 | ¥10,502.90 |
| 588 | ¥34.71641 | ¥20,413.25 |
| 1,078 | ¥33.98239 | ¥36,633.02 |








