Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8421BRZ

DigiKey Part Number
505-AD8421BRZ-ND
Manufacturer
Manufacturer Product Number
AD8421BRZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8421BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
25 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,584
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.84000¥118.84
10¥93.71600¥937.16
98¥80.63918¥7,902.64
196¥78.06372¥15,300.49
294¥76.77398¥22,571.55
588¥74.88257¥44,030.95
1,078¥73.50507¥79,238.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.