Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 500mA, 500mA 22-DFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 500mA, 500mA 22-DFN (6x3)
22-WFDFN Exposed Pad

LT3097ADJC#PBF

DigiKey Part Number
505-LT3097ADJC#PBF-ND
Manufacturer
Manufacturer Product Number
LT3097ADJC#PBF
Description
IC REG LINEAR POS/NEG ADJ 22-DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 500mA, 500mA 22-DFN (6x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3097ADJC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.65V @ 200mA
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
101 µA
Part Status
Active
Current - Supply (Max)
102 µA
Output Configuration
Control Features
Current Limit, Enable, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
2
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
±20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
22-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
22-DFN (6x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.20000¥115.20
10¥90.80500¥908.05
61¥80.09016¥4,885.50
122¥77.22689¥9,421.68
305¥74.20246¥22,631.75
549¥72.63437¥39,876.27
1,037¥71.20571¥73,840.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.