Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
CVS-03TB
CVS-03TB

CVS-03TB

DigiKey Part Number
563-1194-2-ND - Tape & Reel (TR)
563-1194-1-ND - Cut Tape (CT)
563-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVS-03TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CVS-03TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.057" (1.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.039" (1.00mm)
Circuit
SPST
Washable
No
Number of Positions
3
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.157" (4.00mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,468
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥19.42600¥194.26
25¥18.01200¥450.30
100¥16.04460¥1,604.46
250¥14.89360¥3,723.40
500¥14.11044¥7,055.22
1,000¥13.40467¥13,404.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥12.77491¥25,549.82
4,000¥12.21811¥48,872.44
6,000¥11.92436¥71,546.16
Manufacturers Standard Package