



CVS-02TB | |
|---|---|
DigiKey Part Number | 563-1193-2-ND - Tape & Reel (TR) 563-1193-1-ND - Cut Tape (CT) 563-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-02TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-02TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.057" (1.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.039" (1.00mm) |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.118" (3.00mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥18.75600 | ¥187.56 |
| 25 | ¥17.39000 | ¥434.75 |
| 100 | ¥15.49140 | ¥1,549.14 |
| 250 | ¥14.37820 | ¥3,594.55 |
| 500 | ¥13.62052 | ¥6,810.26 |
| 1,000 | ¥12.93725 | ¥12,937.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.32742 | ¥24,654.84 |
| 4,000 | ¥11.78793 | ¥47,151.72 |
| 6,000 | ¥11.50328 | ¥69,019.68 |











