CX3225SA40000D0PTWCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA40000D0PTWCC

DigiKey Part Number
478-CX3225SA40000D0PTWCCTR-ND - Tape & Reel (TR)
478-CX3225SA40000D0PTWCCCT-ND - Cut Tape (CT)
478-CX3225SA40000D0PTWCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA40000D0PTWCC
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SA40000D0PTWCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±200ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,624
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.39200¥63.92
25¥6.04320¥151.08
50¥5.79360¥289.68
100¥5.55380¥555.38
250¥5.25244¥1,313.11
500¥5.03494¥2,517.47
1,000¥4.82680¥4,826.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.60471¥13,814.13
6,000¥4.41454¥26,487.24
9,000¥4.30703¥38,763.27
15,000¥4.17539¥62,630.85
Manufacturers Standard Package