MX25V1635FZNQ is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Macronix
In Stock: 7,012
Unit Price: ¥9.20000
Datasheet

MX25V1635FZNQ

DigiKey Part Number
1092-1211-ND
Manufacturer
Manufacturer Product Number
MX25V1635FZNQ
Description
IC FLASH 16MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25V1635FZNQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number