
MX25V1635FZNQ03 | |
|---|---|
DigiKey Part Number | 1092-MX25V1635FZNQ03-ND |
Manufacturer | |
Manufacturer Product Number | MX25V1635FZNQ03 |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 3990 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥8.68300 | ¥86.83 |
| 25 | ¥8.44800 | ¥211.20 |
| 50 | ¥8.26280 | ¥413.14 |
| 100 | ¥8.07840 | ¥807.84 |
| 250 | ¥7.83316 | ¥1,958.29 |
| 570 | ¥7.61254 | ¥4,339.15 |
| 1,140 | ¥7.42800 | ¥8,467.92 |
| 5,130 | ¥7.03349 | ¥36,081.80 |











