Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.67080 | ¥191.77 |
40 | ¥7.62450 | ¥304.98 |
80 | ¥6.81788 | ¥545.43 |
230 | ¥6.75987 | ¥1,554.77 |
570 | ¥6.66009 | ¥3,796.25 |
1,140 | ¥6.42180 | ¥7,320.85 |
5,130 | ¥5.84917 | ¥30,006.24 |