MX25U1633FZUI | ||
---|---|---|
DigiKey Part Number | 1092-MX25U1633FZUITR-ND - Tape & Reel (TR) 1092-MX25U1633FZUICT-ND - Cut Tape (CT) 1092-MX25U1633FZUIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25U1633FZUI | |
Description | IC FLASH 16MBIT SPI/QUAD 8USON | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3) | |
EDA/CAD Models | MX25U1633FZUI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥4.18680 | ¥104.67 |
50 | ¥4.16380 | ¥208.19 |
100 | ¥3.72210 | ¥372.21 |
250 | ¥3.69420 | ¥923.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.69421 | ¥44,330.52 |