
MX25L3233FZBI-08Q | |
|---|---|
DigiKey Part Number | 1092-MX25L3233FZBI-08QTR-ND - Tape & Reel (TR) 1092-MX25L3233FZBI-08QCT-ND - Cut Tape (CT) 1092-MX25L3233FZBI-08QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L3233FZBI-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥5.40800 | ¥54.08 |
| 25 | ¥5.26280 | ¥131.57 |
| 50 | ¥5.15020 | ¥257.51 |
| 100 | ¥5.03690 | ¥503.69 |
| 250 | ¥4.88756 | ¥1,221.89 |
| 500 | ¥4.77380 | ¥2,386.90 |
| 1,000 | ¥4.66025 | ¥4,660.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.39938 | ¥21,996.90 |
| 10,000 | ¥4.28909 | ¥42,890.90 |
| 15,000 | ¥4.22538 | ¥63,380.70 |











