


LTC3569EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3569EUDC#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3569EUDC#TRPBFCT-ND - Cut Tape (CT) 161-LTC3569EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3569EUDC#TRPBF |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569EUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.49000 | ¥86.49 |
| 10 | ¥58.77900 | ¥587.79 |
| 25 | ¥51.54720 | ¥1,288.68 |
| 100 | ¥43.37320 | ¥4,337.32 |
| 250 | ¥39.77940 | ¥9,944.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.77939 | ¥99,448.47 |















