ABM11AIG-25.000MHZ-4Z-T3 | ||
---|---|---|
DigiKey Part Number | 535-13373-2-ND - Tape & Reel (TR) 535-13373-1-ND - Cut Tape (CT) 535-13373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11AIG-25.000MHZ-4Z-T3 | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11AIG-25.000MHZ-4Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.31600 | ¥83.16 |
50 | ¥7.77420 | ¥388.71 |
100 | ¥6.86960 | ¥686.96 |
500 | ¥6.50804 | ¥3,254.02 |
1,000 | ¥5.42334 | ¥5,423.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38441 | ¥19,153.23 |
6,000 | ¥6.15640 | ¥36,938.40 |