


TPS7A5301QRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-50506-2-ND - Tape & Reel (TR) 296-50506-1-ND - Cut Tape (CT) 296-50506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5301QRGRRQ1 |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5301QRGRRQ1 Models |
Category | Current - Output |
Mfr | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.475V @ 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.99000 | ¥44.99 |
| 10 | ¥34.31200 | ¥343.12 |
| 25 | ¥31.65760 | ¥791.44 |
| 100 | ¥28.73240 | ¥2,873.24 |
| 250 | ¥27.50800 | ¥6,877.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.01220 | ¥81,036.60 |











