
TPS7A5301BRPSR | |
|---|---|
DigiKey Part Number | 296-TPS7A5301BRPSRTR-ND - Tape & Reel (TR) 296-TPS7A5301BRPSRCT-ND - Cut Tape (CT) 296-TPS7A5301BRPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5301BRPSR |
Description | IC REG LIN POS ADJ 3A 12-VQFN-HR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-VQFN-HR (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5301BRPSR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 mA |
Part Status Active | PSRR 53dB ~ 48dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 12-VFQFN |
Voltage - Output (Max) | Supplier Device Package 12-VQFN-HR (2.2x2.5) |
Voltage Dropout (Max) 0.375V @ 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.14000 | ¥32.14 |
| 10 | ¥24.17300 | ¥241.73 |
| 25 | ¥22.18520 | ¥554.63 |
| 100 | ¥19.99620 | ¥1,999.62 |
| 250 | ¥18.95316 | ¥4,738.29 |
| 500 | ¥18.75228 | ¥9,376.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.16747 | ¥51,502.41 |











