
ASCODV-25.000MHZ-LR-T3 | |
|---|---|
DigiKey Part Number | 535-ASCODV-25.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASCODV-25.000MHZ-LR-T3CT-ND - Cut Tape (CT) 535-ASCODV-25.000MHZ-LR-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCODV-25.000MHZ-LR-T3 |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥13.90900 | ¥139.09 |
| 25 | ¥13.15520 | ¥328.88 |
| 50 | ¥12.61100 | ¥630.55 |
| 100 | ¥12.08990 | ¥1,208.99 |
| 250 | ¥11.43336 | ¥2,858.34 |
| 500 | ¥10.96084 | ¥5,480.42 |
| 1,000 | ¥10.62790 | ¥10,627.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.82930 | ¥29,487.90 |
| 6,000 | ¥9.04345 | ¥54,260.70 |
| 9,000 | ¥8.68293 | ¥78,146.37 |









