Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4991QDYYRQ1

DigiKey Part Number
296-OPA4991QDYYRQ1TR-ND - Tape & Reel (TR)
296-OPA4991QDYYRQ1CT-ND - Cut Tape (CT)
296-OPA4991QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4991QDYYRQ1
Description
IC OPAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
OPA4991QDYYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
560µA (x4 Channels)
Mfr
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
21V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4.5 MHz
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Current - Input Bias
10 pA
Supplier Device Package
14-SOT-23-THIN
Voltage - Input Offset
125 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,308
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.62000¥36.62
10¥27.64600¥276.46
25¥25.41160¥635.29
100¥22.95510¥2,295.51
250¥21.78408¥5,446.02
500¥21.67000¥10,835.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.77976¥59,339.28
Manufacturers Standard Package