MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)
eSMP® Package Evolution

V2PM12HM3/H

DigiKey Part Number
V2PM12HM3/HGITR-ND - Tape & Reel (TR)
V2PM12HM3/HGICT-ND - Cut Tape (CT)
V2PM12HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2PM12HM3/H
Description
DIODE SCHOTTKY 120V 2A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 2A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,729
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.26500¥12.65
100¥1.00310¥100.31
500¥0.74110¥370.55
1,000¥0.63675¥636.75
2,000¥0.58494¥1,169.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥0.41761¥1,879.24
9,000¥0.36386¥3,274.74
13,500¥0.36283¥4,898.20
22,500¥0.36167¥8,137.57
31,500¥0.34404¥10,837.26
45,000¥0.33078¥14,885.10
Manufacturers Standard Package