Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5116MH/NOPB

DigiKey Part Number
LM5116MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5116MH/NOPB
Description
IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5116MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
6V ~ 100V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 535kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
10¥43.72300¥437.23
73¥37.54808¥2,741.01
146¥36.08774¥5,268.81
292¥34.88493¥10,186.40
511¥34.07125¥17,410.41
1,022¥33.22540¥33,956.36
2,555¥32.33251¥82,609.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.