


LM3940IMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3940IMP-3.3/NOPBTR-ND - Tape & Reel (TR) LM3940IMP-3.3/NOPBCT-ND - Cut Tape (CT) LM3940IMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3940IMP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM3940IMP-3.3/NOPB Models |
Category | Voltage Dropout (Max) 0.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-4 |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-3.3TRG1 | Diodes Incorporated | 4,444 | AP2114HA-3.3TRG1DICT-ND | ¥2.40000 | Similar |
| AP7365-33EG-13 | Diodes Incorporated | 4,441 | AP7365-33EG-13DICT-ND | ¥3.14000 | Similar |
| BD33KA5FP-E2 | Rohm Semiconductor | 2,030 | BD33KA5FP-E2CT-ND | ¥10.50000 | Similar |
| BD33KA5WFP-E2 | Rohm Semiconductor | 6 | BD33KA5WFP-E2CT-ND | ¥10.50000 | Similar |
| MIC37100-3.3WS | Microchip Technology | 2,675 | 576-1163-ND | ¥14.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.04900 | ¥120.49 |
| 25 | ¥10.97280 | ¥274.32 |
| 100 | ¥9.78590 | ¥978.59 |
| 250 | ¥9.22040 | ¥2,305.10 |
| 500 | ¥8.88248 | ¥4,441.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.59906 | ¥8,599.06 |
| 2,000 | ¥8.36816 | ¥16,736.32 |
| 3,000 | ¥8.25257 | ¥24,757.71 |
| 5,000 | ¥8.12444 | ¥40,622.20 |
| 7,000 | ¥8.04955 | ¥56,346.85 |
| 10,000 | ¥7.97756 | ¥79,775.60 |











