


BD33KA5WFP-E2 | |
|---|---|
DigiKey Part Number | BD33KA5WFP-E2TR-ND - Tape & Reel (TR) BD33KA5WFP-E2CT-ND - Cut Tape (CT) BD33KA5WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33KA5WFP-E2 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD33KA5WFP-E2 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691SD-3.3/NOPB | Texas Instruments | 2,368 | LP38691SD-3.3/NOPBCT-ND | ¥18.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.42545 | ¥10,850.90 |

