


LP38691SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38691SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP38691SD-3.3/NOPBCT-ND - Cut Tape (CT) LP38691SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SD-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.26000 | ¥18.26 |
| 10 | ¥13.49200 | ¥134.92 |
| 25 | ¥12.28680 | ¥307.17 |
| 100 | ¥10.96540 | ¥1,096.54 |
| 250 | ¥10.33552 | ¥2,583.88 |
| 500 | ¥9.97204 | ¥4,986.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.64320 | ¥9,643.20 |
| 2,000 | ¥9.38585 | ¥18,771.70 |
| 3,000 | ¥9.25697 | ¥27,770.91 |
| 5,000 | ¥9.11418 | ¥45,570.90 |
| 7,000 | ¥9.03076 | ¥63,215.32 |
| 10,000 | ¥8.95053 | ¥89,505.30 |



