


ABM7-8.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9831-2-ND - Tape & Reel (TR) 535-9831-1-ND - Cut Tape (CT) 535-9831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-8.000MHZ-D2Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-8.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73800 | ¥47.38 |
| 25 | ¥4.48200 | ¥112.05 |
| 50 | ¥4.29680 | ¥214.84 |
| 100 | ¥4.11900 | ¥411.90 |
| 250 | ¥3.89524 | ¥973.81 |
| 500 | ¥3.73382 | ¥1,866.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.24882 | ¥3,248.82 |
| 2,000 | ¥2.93099 | ¥5,861.98 |
| 3,000 | ¥2.91021 | ¥8,730.63 |
| 5,000 | ¥2.88776 | ¥14,438.80 |
| 7,000 | ¥2.85814 | ¥20,006.98 |
| 10,000 | ¥2.82873 | ¥28,287.30 |
| 12,000 | ¥2.82485 | ¥33,898.20 |










