ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-12.000MHZ-D2Y-T

DigiKey Part Number
535-9836-2-ND - Tape & Reel (TR)
535-9836-1-ND - Cut Tape (CT)
535-9836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-12.000MHZ-D2Y-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-12.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,481
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.73800¥47.38
25¥4.48200¥112.05
50¥4.29680¥214.84
100¥4.11900¥411.90
250¥3.89524¥973.81
500¥3.73382¥1,866.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.04109¥3,041.09
2,000¥2.87934¥5,758.68
Manufacturers Standard Package