
ISO1044BD | |
|---|---|
DigiKey Part Number | 296-ISO1044BD-ND |
Manufacturer | |
Manufacturer Product Number | ISO1044BD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1044BD Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.69000 | ¥35.69 |
| 10 | ¥26.97200 | ¥269.72 |
| 75 | ¥22.80840 | ¥1,710.63 |
| 150 | ¥21.83927 | ¥3,275.89 |
| 300 | ¥21.04190 | ¥6,312.57 |
| 525 | ¥20.50208 | ¥10,763.59 |
| 1,050 | ¥19.94112 | ¥20,938.18 |
| 2,550 | ¥19.36547 | ¥49,381.95 |











