
STM32H503CBU7TR | |
|---|---|
DigiKey Part Number | 497-STM32H503CBU7TR-ND - Tape & Reel (TR) 497-STM32H503CBU7CT-ND - Cut Tape (CT) 497-STM32H503CBU7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H503CBU7TR |
Description | STM32H503CBU7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥20.84800 | ¥208.48 |
| 25 | ¥19.11320 | ¥477.83 |
| 100 | ¥17.20690 | ¥1,720.69 |
| 250 | ¥16.29736 | ¥4,074.34 |
| 500 | ¥15.91844 | ¥7,959.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.82157 | ¥37,053.92 |
| 5,000 | ¥14.53453 | ¥72,672.65 |







