
STM32H503KBU6 | |
|---|---|
DigiKey Part Number | 497-STM32H503KBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H503KBU6 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥18.28400 | ¥182.84 |
| 25 | ¥16.73480 | ¥418.37 |
| 100 | ¥15.03110 | ¥1,503.11 |
| 250 | ¥14.21868 | ¥3,554.67 |
| 500 | ¥13.72926 | ¥6,864.63 |
| 1,000 | ¥13.32620 | ¥13,326.20 |
| 2,500 | ¥12.90094 | ¥32,252.35 |
| 5,000 | ¥12.64457 | ¥63,222.85 |










