4/4 Transceiver Full MII, RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8710AI-EZK

DigiKey Part Number
638-1083-ND
Manufacturer
Manufacturer Product Number
LAN8710AI-EZK
Description
IC TRANSCEIVER FULL 4/4 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full MII, RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8710AI-EZK Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps
Series
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
MII, RMII
Supplier Device Package
32-QFN (5x5)
Number of Drivers/Receivers
4/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,571
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
25¥9.51040¥237.76
100¥9.20040¥920.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.