Parametric Equivalent
Similar

TPS54821RHLR | |
|---|---|
DigiKey Part Number | 296-29744-2-ND - Tape & Reel (TR) 296-29744-1-ND - Cut Tape (CT) 296-29744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54821RHLR |
Description | IC REG BUCK ADJ 8A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54821RHLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54821RHLT | Texas Instruments | 1,186 | 296-39424-1-ND | ¥38.37000 | Parametric Equivalent |
| RT7299BHGQW | Richtek USA Inc. | 1,814 | 1028-1460-1-ND | ¥28.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.60300 | ¥246.03 |
| 25 | ¥22.60680 | ¥565.17 |
| 100 | ¥20.41040 | ¥2,041.04 |
| 250 | ¥19.36272 | ¥4,840.68 |
| 500 | ¥19.23270 | ¥9,616.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.02008 | ¥57,060.24 |













