
TPS54821RHLT | |
|---|---|
DigiKey Part Number | 296-39424-2-ND - Tape & Reel (TR) 296-39424-1-ND - Cut Tape (CT) 296-39424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54821RHLT |
Description | IC REG BUCK ADJ 8A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54821RHLT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54821RHLR | Texas Instruments | 7,855 | 296-29744-1-ND | ¥32.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.84000 | ¥41.84 |
| 10 | ¥31.83900 | ¥318.39 |
| 25 | ¥29.34440 | ¥733.61 |
| 100 | ¥26.60380 | ¥2,660.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥27.36472 | ¥6,841.18 |
| 500 | ¥26.51218 | ¥13,256.09 |
| 750 | ¥26.08533 | ¥19,564.00 |
| 1,250 | ¥25.61226 | ¥32,015.33 |
| 1,750 | ¥25.33569 | ¥44,337.46 |
| 2,500 | ¥25.06996 | ¥62,674.90 |












